Part Details for 8MQ2M2022RA by SOURIAU-SUNBANK
Overview of 8MQ2M2022RA by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 8MQ2M2022RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8034
|
Newark | Rectangular Module, Plug, 20Pos, 4Row, Product Range:Mquick Series, No. Of Contacts:20Contacts, No. Of Rows:4 Row, Gender:Plug, Rectangular Shell Size:-, Contact Gender:Pin, Contact Termination Type:Through Hole Rohs Compliant: Yes |Souriau-Sunbank/eaton 8MQ2M2022RA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$61.7900 | Buy Now |
DISTI #
1539-8MQ2M2022RA-ND
|
DigiKey | MQUICK MODULE, UNSEALED, WITH FE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
35 In Stock |
|
$73.6820 / $91.4300 | Buy Now |
DISTI #
649-8MQ2M2022RA
|
Mouser Electronics | Rectangular MIL Spec Connectors MQuick module, unsealed, with male straight PCB contacts RoHS: Compliant | 0 |
|
$68.0500 / $84.4400 | Order Now |
DISTI #
3874372
|
element14 Asia-Pacific | RECTANGULAR MODULE, PLUG, 20POS, 4ROW RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$71.4149 / $88.6173 | Buy Now |
DISTI #
3874372
|
Farnell | RECTANGULAR MODULE, PLUG, 20POS, 4ROW RoHS: Compliant Min Qty: 1 Lead time: 67 Weeks, 1 Days Container: Each | 35 |
|
$71.4064 / $86.7042 | Buy Now |
Part Details for 8MQ2M2022RA
8MQ2M2022RA CAD Models
8MQ2M2022RA Part Data Attributes
|
8MQ2M2022RA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8MQ2M2022RA
SOURIAU-SUNBANK
20 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body Breadth | 0.526 inch | |
Body Length | 0.593 inch | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE AND SILICONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |