-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Frequency Programmable XO, CLCC364/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8N0Q001BH-2202CDI
|
Avnet Americas | Quad-Frequency Programmable XO - Trays (Alt: 8N0Q001BH-2202CDI) RoHS: Not Compliant Min Qty: 364 Package Multiple: 364 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
8N0Q001BH-2202CDI
|
Avnet Americas | Quad-Frequency Programmable XO - Trays (Alt: 8N0Q001BH-2202CDI) RoHS: Not Compliant Min Qty: 364 Package Multiple: 364 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8N0Q001BH-2202CDI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8N0Q001BH-2202CDI
Renesas Electronics Corporation
Quad-Frequency Programmable XO, CLCC364/Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Pin Count | 10 | |
Manufacturer Package Code | CD10 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE 2.5V ALSO AVAILABLE | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 260 MHz | |
Operating Frequency-Min | 15.476 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC10,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.55mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |