Part Details for 8N4Q001KG-1207CDI by Renesas Electronics Corporation
Overview of 8N4Q001KG-1207CDI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 8N4Q001KG-1207CDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8N4Q001KG-1207CDI
|
Avnet Silica | Programmable Clock Oscillator 100MHz/125MHz/156.25MHz/300MHz 3.3V 5.5pF 10-Pin CLCC Tray (Alt: 8N4Q001KG-1207CDI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 8N4Q001KG-1207CDI
8N4Q001KG-1207CDI CAD Models
8N4Q001KG-1207CDI Part Data Attributes
|
8N4Q001KG-1207CDI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8N4Q001KG-1207CDI
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, SMALL, CERAMIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT FREQUENCIES 125, 156.25, 300 MHZ ARE ALSO POSSIBLE; OUTPUT ENABLE FUNCTION; TRAY | |
Fall Time-Max | 0.425 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.55mm | |
Rise Time-Max | 0.425 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 8N4Q001KG-1207CDI
This table gives cross-reference parts and alternative options found for 8N4Q001KG-1207CDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N4Q001KG-1207CDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8N4Q001KG-1207CDI8 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMALL, CERAMIC PACKAGE-10 | Integrated Device Technology Inc | 8N4Q001KG-1207CDI vs 8N4Q001KG-1207CDI8 |
8N4Q001KG-1207CDI | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMALL, CERAMIC PACKAGE-10 | Integrated Device Technology Inc | 8N4Q001KG-1207CDI vs 8N4Q001KG-1207CDI |