-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:6 LVDS Output 1.8V Fanout Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8P34S1106NLGI8TR-ND
|
DigiKey | IC CLK BUF 1:6 1.2GHZ 20VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5028 | Buy Now |
DISTI #
8P34S1106NLGI8
|
Avnet Americas | 1:6 LVDS Output 1.8V Fanout Buffer - Tape and Reel (Alt: 8P34S1106NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.3881 / $7.2935 | Buy Now |
DISTI #
972-8P34S1106NLGI8
|
Mouser Electronics | Clock Buffer 1 to 6 LVDS Output 1.8V Fanout Buffer RoHS: Compliant | 0 |
|
$6.5000 | Order Now |
|
Future Electronics | IC CLK BUF 16 1.2GHZ 20VFQFPN RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$6.3800 | Buy Now |
|
Future Electronics | IC CLK BUF 16 1.2GHZ 20VFQFPN RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$6.3800 | Buy Now |
DISTI #
8P34S1106NLGI8
|
Avnet Americas | 1:6 LVDS Output 1.8V Fanout Buffer - Tape and Reel (Alt: 8P34S1106NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.3881 / $7.2935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8P34S1106NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8P34S1106NLGI8
Renesas Electronics Corporation
1:6 LVDS Output 1.8V Fanout Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | NLG20P1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-09-08 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 8P34 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 114 mA | |
Prop. Delay@Nom-Sup | 0.4 ns | |
Propagation Delay (tpd) | 0.4 ns | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |