-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Low Additive Jitter 2:8 Buffer with Dividers and Universal Outputs, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8P79818NLGI/W
|
Avnet Americas | Programmable Low Additive Jitter 2:8 Buffer with Dividers and Universal Outputs 8-OUT 32-Pin VFQFN T/R - Tape and Reel (Alt: 8P79818NLGI/W) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
8P79818NLGI/W
|
Avnet Americas | Programmable Low Additive Jitter 2:8 Buffer with Dividers and Universal Outputs 8-OUT 32-Pin VFQFN T/R - Tape and Reel (Alt: 8P79818NLGI/W) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8P79818NLGI/W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8P79818NLGI/W
Renesas Electronics Corporation
Programmable Low Additive Jitter 2:8 Buffer with Dividers and Universal Outputs, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V POWER SUPPLY | |
Family | 8P79 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 26 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Same Edge Skew-Max (tskwd) | 0.12 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 700 MHz |