Part Details for 8Q-25.000MAAV-T by TXC Corporation
Overview of 8Q-25.000MAAV-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Q-25.000MAAV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-8Q-25.000MAAV-TCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 8PF SMD Min Qty: 5000 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 | Buy Now |
DISTI #
717-8Q-25.000MAAV-T
|
Mouser Electronics | Crystals Timing XTAL RoHS: Compliant | 0 |
|
$0.4040 / $0.4190 | Order Now |
|
Future Electronics | CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3750 | Buy Now |
DISTI #
8Q-25.000MAAV
|
TME | Resonator: quartz, 25MHz, ±30ppm, 8pF, SMD, 1.6x1.2x0.35mm Min Qty: 1000 | 0 |
|
$0.5270 | RFQ |
Part Details for 8Q-25.000MAAV-T
8Q-25.000MAAV-T CAD Models
8Q-25.000MAAV-T Part Data Attributes
|
8Q-25.000MAAV-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Q-25.000MAAV-T
TXC Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |