-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, SMALL, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0841
|
Newark | 1.6X1.2 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-10Ppm @25C, +/-10Ppm (-20 To 70C), 8Pf |Txc 8Q-32.000MEEV-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.4940 | Buy Now |
DISTI #
887-1849-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
110097 In Stock |
|
$0.5245 / $0.9200 | Buy Now |
DISTI #
717-8Q-32.000MEEV-T
|
Mouser Electronics | Crystals 32.000MHz 8pF 10ppm -20C +70C RoHS: Compliant | 4060 |
|
$0.4720 / $0.9000 | Buy Now |
DISTI #
V72:2272_14757671
|
Arrow Electronics | 1.6x1.2 Timing XTAL 32 MHz 10ppm 10ppm -20 to 70C 8pF Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2133 Container: Cut Strips | Americas - 3354 |
|
$0.4488 / $0.8879 | Buy Now |
|
Future Electronics | 8Q Series 32.000Mhz 10ppm 8pF -20°C ~ 70°C 1.60mm x 1.20mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
DISTI #
58812105
|
Verical | 1.6x1.2 Timing XTAL 32 MHz 10ppm 10ppm -20 to 70C 8pF Min Qty: 14 Package Multiple: 1 Date Code: 2133 | Americas - 3354 |
|
$0.4488 / $0.7444 | Buy Now |
DISTI #
8Q-32.000MEEV
|
TME | Resonator: quartz, 32MHz, ±10ppm, 8pF, SMD, 1.6x1.2x0.35mm Min Qty: 1 | 891 |
|
$0.5380 / $0.9630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8Q-32.000MEEV-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Q-32.000MEEV-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, SMALL, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMALL, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |