-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-8Q526Y-000-ND
|
DigiKey | ALR-SC-10ANSI Min Qty: 84 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$7.2762 | Buy Now |
DISTI #
8Q526Y-000
|
Avnet Americas | Shorting Cap 120V to 480V 1000W/1800VA Black Box - Bulk (Alt: 8Q526Y-000) Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$5.4844 / $6.5999 | Buy Now |
DISTI #
571-8Q526Y-000
|
Mouser Electronics | Sensor Hardware & Accessories ALR-SC-10ANSI RoHS: Compliant | 0 |
|
$6.5000 / $11.7200 | Order Now |
DISTI #
71719666
|
RS | ALR-SC-10ANSI | TE Connectivity 8Q526Y-000 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0600 | RFQ |
|
Future Electronics | 1-1899803-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$5.8400 / $6.0900 | Buy Now |
DISTI #
AMP8Q526Y-000
|
Heilind Electronics | ALR-SC-10ANSI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ALR-SC-10ANSI |
152 In Stock |
|
$5.2200 / $6.3500 | Buy Now |
DISTI #
8Q526Y-000
|
Avnet Americas | Shorting Cap 120V to 480V 1000W/1800VA Black Box - Bulk (Alt: 8Q526Y-000) Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$5.4844 / $6.5999 | Buy Now |
DISTI #
8Q526Y-000
|
Avnet Americas | Shorting Cap 120V to 480V 1000W/1800VA Black Box - Bulk (Alt: 8Q526Y-000) Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$5.4844 / $6.5999 | Buy Now |
DISTI #
AMP8Q526Y-000
|
Interstate Connecting Components | ALR-SC-10ANSI | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8Q526Y-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8Q526Y-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C |