Part Details for 8R09-N001 by 3M Electronics
Overview of 8R09-N001 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8R09-N001
8R09-N001 CAD Models
8R09-N001 Part Data Attributes
|
8R09-N001
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
8R09-N001
3M Electronics
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN (200) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8R09-N001
This table gives cross-reference parts and alternative options found for 8R09-N001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R09-N001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMF09S367HLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8R09-N001 vs DEMF09S367HLF |
DEML09S3MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8R09-N001 vs DEML09S3MLF |
DEML09S0HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8R09-N001 vs DEML09S0HTLF |
DE09S500C | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | 8R09-N001 vs DE09S500C |
L17SM209SB23R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 8R09-N001 vs L17SM209SB23R |
748963-2 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | 8R09-N001 vs 748963-2 |
DEL09S967MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8R09-N001 vs DEL09S967MLF |
73739-00A109 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | 8R09-N001 vs 73739-00A109 |
DEMS09S432TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 8R09-N001 vs DEMS09S432TLF |
DEW09S8LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8R09-N001 vs DEW09S8LF |