Part Details for 8R09-N001 by 3M Interconnect
Overview of 8R09-N001 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8R09-N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010500450
|
Avnet Americas | 70010028432 8R09-N001=9/DSUB/SKT/STD/AU-FL - Bulk (Alt: 7010500450) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1307 / $1.2870 | Buy Now |
DISTI #
MMM7010500450
|
Heilind Electronics | 7010500450 70010028432 9/DSUB/SKT/STD/AU-FL | Americas - 0 in Stock |
|
$1.2855 / $1.4593 | Buy Now |
Part Details for 8R09-N001
8R09-N001 CAD Models
8R09-N001 Part Data Attributes
|
8R09-N001
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8R09-N001
3M Interconnect
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN (200) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8R09-N001
This table gives cross-reference parts and alternative options found for 8R09-N001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R09-N001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMO09S067HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 8R09-N001 vs DEMO09S067HTLF |
177DFEF09STRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 8R09-N001 vs 177DFEF09STRM5 |
DEP09S3LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 8R09-N001 vs DEP09S3LF |
DEP09S667GTLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 8R09-N001 vs DEP09S667GTLF |
DEN09S3MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8R09-N001 vs DEN09S3MLF |
DEN09S364TXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 8R09-N001 vs DEN09S364TXXXLF |
DEM09S665MLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 8R09-N001 vs DEM09S665MLF |
DEPL09S664LF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 8R09-N001 vs DEPL09S664LF |
DEMW09S665LF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 8R09-N001 vs DEMW09S665LF |
DEMW09S065NTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 8R09-N001 vs DEMW09S065NTLF |