Part Details for 8R3L510005 by Molex
Overview of 8R3L510005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8R3L510005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-8R3L510005-ND
|
DigiKey | Circular Metric Connectors Micro Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$28.2200 / $29.9800 | Buy Now |
DISTI #
62158606
|
Verical | Micro-Change PCB Mounting Receptacle 3 Poles Female 90 Angle Min Qty: 3 Package Multiple: 1 | Americas - 101 |
|
$24.9600 / $26.5300 | Buy Now |
DISTI #
Molex 8R3L510005
|
PEI Genesis | Circular Metric Connector | 101 |
|
Buy Now | |
DISTI #
10213196
|
TestEquity LLC | Molex 8R3L510005 Micro-Change (M12) PCB Mounting Receptacle, 3 Poles, Female, 90 Deg. Angle | 101 |
|
$29.9900 | Buy Now |