Part Details for 8R5006A16M005 by Molex
Overview of 8R5006A16M005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8R5006A16M005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1781
|
Newark | Mic 5P Mr 0.5M 18/1 Pvc 1/2 Npt |Molex 8R5006A16M005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$24.6500 / $32.2300 | Buy Now |
DISTI #
16862577
|
Verical | Cable Assembly Circular PVC 0.5m 18AWG Circular 5 POS M Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$30.9400 / $31.8900 | Buy Now |
DISTI #
Molex 8R5006A16M005
|
PEI Genesis | Circular Metric Connector | 6 |
|
Buy Now | |
DISTI #
10213222
|
TestEquity LLC | Molex 8R5006A16M005 Micro-Change (M12) Receptacle, 5 Pole, 1/2" - 14 NPT Threads, Male (Straight) to 18 AWG Leads, 0.5m (1.64') Length | 6 |
|
$36.0500 | Buy Now |