Part Details for 8RL-202 by TE Connectivity
Overview of 8RL-202 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8RL-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M4069
|
Newark | Current Transformer, Ct Construction:Ansi Rated Window Type, Current Ratio:2000:5, Accuracy Class:Class 1, Power Rating:120Va, Window Diameter:82.6Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Chassis Mount, Features:3.25" Rohs Compliant: Na |Crompton Te Connectivity 8RL-202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.6800 | Buy Now |
DISTI #
73636527
|
RS | Indoor, CT, Ratio-2000-5 A, 10kV BIL, 60Hz, Single Ratio, B0.9, 600V, Crompton | Crompton Instruments (TE Connectivity) 8RL-202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$112.0800 / $136.6800 | Buy Now |
Part Details for 8RL-202
8RL-202 CAD Models
8RL-202 Part Data Attributes:
|
8RL-202
TE Connectivity
Buy Now
|
Compare Parts:
8RL-202
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |