-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:4, LVDS Output Fanout Buffer, 3.3 V, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9481
|
Newark | Fanout Buffer, 2Ghz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 8SLVD1204-33NLGI8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6614 |
|
$3.8300 / $6.7400 | Buy Now |
DISTI #
8SLVD1204-33NLGI8-ND
|
DigiKey | IC CLK BUFFER 2:4 2GHZ 16VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5451 | Buy Now |
DISTI #
8SLVD1204-33NLGI8
|
Avnet Americas | 2:4, LVDS Output Fanout Buffer, 3.3 V - Tape and Reel (Alt: 8SLVD1204-33NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.4290 / $3.9150 | Buy Now |
DISTI #
972-8SLVD120433NLGI8
|
Mouser Electronics | Clock Buffer LVDS Fanout Buffer RoHS: Compliant | 4238 |
|
$3.4500 / $6.4800 | Buy Now |
|
Future Electronics | 8SLVD1204: 2:4, LVDS Output Fanout Buffer, 3.3V, VFQFPN-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.3000 | Buy Now |
DISTI #
8SLVD1204-33NLGI8
|
Avnet Silica | 2:4, LVDS Output Fanout Buffer, 3.3 V (Alt: 8SLVD1204-33NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8SLVD1204-33NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8SLVD1204-33NLGI8
Renesas Electronics Corporation
2:4, LVDS Output Fanout Buffer, 3.3 V, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | HQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 8SLVD | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 0.31 ns | |
Propagation Delay (tpd) | 0.31 ns | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 8SLVD1204-33NLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8SLVD1204-33NLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89831UUMI | IC,1:4 OUTPUT, DIFFERENTIAL,LLCC,16PIN,PLASTIC | Microchip Technology Inc | 8SLVD1204-33NLGI8 vs SY89831UUMI |
8S89833AKILF | VFQFPN-16, Tube | Integrated Device Technology Inc | 8SLVD1204-33NLGI8 vs 8S89833AKILF |
SY89834UMITR | Low Skew Clock Driver, 89834 Series, 4 True Output(s), 4 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | 8SLVD1204-33NLGI8 vs SY89834UMITR |
8SLVP1102ANLGI/W | 1:2,LVPECL Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | 8SLVD1204-33NLGI8 vs 8SLVP1102ANLGI/W |
ICS8543BGILF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8SLVD1204-33NLGI8 vs ICS8543BGILF |
8S89832AKILF | VFQFPN-16, Tube | Integrated Device Technology Inc | 8SLVD1204-33NLGI8 vs 8S89832AKILF |
8535AG-01LF | TSSOP-20, Tube | Integrated Device Technology Inc | 8SLVD1204-33NLGI8 vs 8535AG-01LF |
SY89874UMITR | Low Skew Clock Driver, 89874 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | 8SLVD1204-33NLGI8 vs SY89874UMITR |
ICS8523AGI-03LNT | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MS-153, TSSOP-20 | Integrated Device Technology Inc | 8SLVD1204-33NLGI8 vs ICS8523AGI-03LNT |
SY89831UMITR | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, EXPOSED PAD, MLF-16 | Micrel Inc | 8SLVD1204-33NLGI8 vs SY89831UMITR |