Part Details for 8SLVD1212NLGI8 by Integrated Device Technology Inc
Overview of 8SLVD1212NLGI8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 8SLVD1212NLGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 25612 |
|
RFQ |
Part Details for 8SLVD1212NLGI8
8SLVD1212NLGI8 CAD Models
8SLVD1212NLGI8 Part Data Attributes
|
8SLVD1212NLGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8SLVD1212NLGI8
Integrated Device Technology Inc
VFQFPN-40, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO AVAILABLE IN 0.50 MM PITCH PACKAGE | |
Family | 8SLVD | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.045 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for 8SLVD1212NLGI8
This table gives cross-reference parts and alternative options found for 8SLVD1212NLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8SLVD1212NLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8SLVD1212ANLGI/W | 1:12, LVDS Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | 8SLVD1212NLGI8 vs 8SLVD1212ANLGI/W |
8SLVD1212ANLGI/W | VFQFPN-40, Reel | Integrated Device Technology Inc | 8SLVD1212NLGI8 vs 8SLVD1212ANLGI/W |
CDCLVD1212RHAT | Low jitter, 2-input selectable 1:12 universal-to-LVDS buffer 40-VQFN -40 to 85 | Texas Instruments | 8SLVD1212NLGI8 vs CDCLVD1212RHAT |
8SLVD1212ANLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 8SLVD1212NLGI8 vs 8SLVD1212ANLGI |
8SLVD1212ANLGI | 1:12, LVDS Output Fanout Buffer, VFQFPN490/Tray | Renesas Electronics Corporation | 8SLVD1212NLGI8 vs 8SLVD1212ANLGI |
8SLVD1212ANLGI8 | 1:12, LVDS Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | 8SLVD1212NLGI8 vs 8SLVD1212ANLGI8 |