Part Details for 8STA60205SN by SOURIAU-SUNBANK
Overview of 8STA60205SN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8STA60205SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0568
|
Newark | Circular Conn, Plug, 02-05, Cable, Product Range:Souriau 8Sta Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton 8STA60205SN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.3300 / $72.0800 | Buy Now |
DISTI #
2899-8STA60205SN-ND
|
DigiKey | 8STA60205SN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
192 In Stock |
|
$58.5500 / $73.1800 | Buy Now |
DISTI #
649-8STA60205SN
|
Mouser Electronics | Circular MIL Spec Connector 5P Size 2 Straight Plug w RoHS: Compliant | 6 |
|
$67.5600 / $96.7400 | Buy Now |
DISTI #
70450098
|
RS | 8STA SER,5 Pole Cable Mount Conn Plug,02 Size, Female Contacts, Bayonet, IP67 | Souriau-Sunbank by Eaton 8STA60205SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.8100 / $117.3900 | RFQ |
DISTI #
8STA60205SN
|
TTI | Circular MIL Spec Connector 5P Size 2 Straight Plug w RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$99.5100 | Buy Now |
DISTI #
1438659
|
element14 Asia-Pacific | PLUG, SIZE2, 5WAY, SKT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$88.8061 / $108.4826 | Buy Now |
DISTI #
1438659
|
Farnell | PLUG, SIZE2, 5WAY, SKT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$56.6109 / $65.0675 | Buy Now |
Part Details for 8STA60205SN
8STA60205SN CAD Models
8STA60205SN Part Data Attributes:
|
8STA60205SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA60205SN
SOURIAU-SUNBANK
Circular Connector, 5 Contact(s), Aluminum Alloy, Female, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2 | |
Total Number of Contacts | 5 |