Part Details for 8STR-02-006 by TE Connectivity
Overview of 8STR-02-006 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8STR-02-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0556
|
Newark | 8Str-02-006=#8 Tribarrier Term |Buchanan Te Connectivity 8STR-02-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1357 |
|
$3.6800 | Buy Now |
DISTI #
2266-8STR-02-006-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.438" Min Qty: 45 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
1357 In Stock |
|
$1.6500 / $1.7500 | Buy Now |
DISTI #
8STR-02-006-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.438" Min Qty: 45 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Barrier Strip 2 POS 11.1mm Solder Turret RA Thru-Hole 30A/Contact RoHS: Compliant |
1357 Partner Stock |
|
$1.4500 / $3.3700 | Buy Now |
DISTI #
17481520
|
Verical | Conn Barrier Strip 2 POS 11.1mm Solder Turret RA Thru-Hole 30A/Contact Min Qty: 39 Package Multiple: 1 | Americas - 1357 |
|
$1.5500 / $1.6400 | Buy Now |
DISTI #
TE Connectivity 8STR-02-006
|
PEI Genesis | Barrier Strip Terminal Block | 1357 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 2 POS 11.1mm Solder Turret RA Thru-Hole 30A/Contact RoHS: Compliant |
1357 Partner Stock |
|
$1.4500 / $3.3700 | Buy Now |
Part Details for 8STR-02-006
8STR-02-006 CAD Models
8STR-02-006 Part Data Attributes:
|
8STR-02-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8STR-02-006
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 8STR-02-006
This table gives cross-reference parts and alternative options found for 8STR-02-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8STR-02-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8STR-02-006 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 8STR-02-006 vs 8STR-02-006 |