Part Details for 8T33FS6221ETGI by Renesas Electronics Corporation
Overview of 8T33FS6221ETGI by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8T33FS6221ETGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8T33FS6221ETGI-ND
|
DigiKey | IC CLK BUFFER 2:20 2GHZ 52LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
160 In Stock |
|
$11.8332 / $17.1400 | Buy Now |
DISTI #
8T33FS6221ETGI
|
Avnet Americas | ECL/PECL/HSTL CLOCK FANOUT BUFFER - Trays (Alt: 8T33FS6221ETGI) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$10.2616 / $11.7160 | Buy Now |
DISTI #
972-8T33FS6221ETGI
|
Mouser Electronics | Clock Buffer 8T33FS6221 ECL/PECL/HSTL CLOCK FANOUT BUFFER RoHS: Compliant | 0 |
|
$11.7400 / $13.2300 | Order Now |
|
Future Electronics | 8T33FS6221 , Single 3.3V or 2.5V supply , Clock Fanout Buffer, 52-TQFP RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$11.4900 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 2:20 2GHZ 52LQFP Min Qty: 1 Container: Tray | 160 |
|
$11.8332 / $17.1400 | Buy Now |
DISTI #
8T33FS6221ETGI
|
Avnet Americas | ECL/PECL/HSTL CLOCK FANOUT BUFFER - Trays (Alt: 8T33FS6221ETGI) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$10.2616 / $11.7160 | Buy Now |
Part Details for 8T33FS6221ETGI
8T33FS6221ETGI CAD Models
8T33FS6221ETGI Part Data Attributes:
|
8T33FS6221ETGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8T33FS6221ETGI
Renesas Electronics Corporation
Low Voltage 1:20 Differential PECL/HSTL Clock Fanout Buffer, TQFP160/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 52 | |
Manufacturer Package Code | ETG52P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 8T | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP52,.47SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 0.8 ns | |
Propagation Delay (tpd) | 0.8 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 2000 MHz |