Part Details for 8T39204NLGI8 by Renesas Electronics Corporation
Overview of 8T39204NLGI8 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 8T39204NLGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8T39204NLGI8CT-ND
|
DigiKey | IC CLK BUF 3:5 1.5GHZ 32VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$4.3986 / $8.0500 | Buy Now |
DISTI #
8T39204NLGI8
|
Avnet Americas | Clock Fanout Buffer 10MHz to 40MHz 3.3V/2.5V 32-Pin VFQFN T/R - Tape and Reel (Alt: 8T39204NLGI8) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.2545 / $4.8575 | Buy Now |
DISTI #
972-8T39204NLGI8
|
Mouser Electronics | Clock Buffer 8T39204 XTAL OR DIFF TO DIFF CLOCK FANOUT BUFFER RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.0900 | Buy Now |
|
Renesas Electronics America | IC CLK BUF 3:5 1.5GHZ 32VFQFPN Min Qty: 1 Container: Tape & Reel (TR) | 5000 |
|
$4.3986 / $8.0500 | Buy Now |
DISTI #
8T39204NLGI8
|
Avnet Americas | Clock Fanout Buffer 10MHz to 40MHz 3.3V/2.5V 32-Pin VFQFN T/R - Tape and Reel (Alt: 8T39204NLGI8) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.2545 / $4.8575 | Buy Now |
DISTI #
8T39204NLGI8
|
Avnet Americas | Clock Fanout Buffer 10MHz to 40MHz 3.3V/2.5V 32-Pin VFQFN T/R - Tape and Reel (Alt: 8T39204NLGI8) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.2545 / $4.8575 | Buy Now |
Part Details for 8T39204NLGI8
8T39204NLGI8 CAD Models
8T39204NLGI8 Part Data Attributes
|
8T39204NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8T39204NLGI8
Renesas Electronics Corporation
Crystal or Differential to Differential Clock Fanout Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1500 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |