Part Details for 8T49N105A-000NLGI by Integrated Device Technology Inc
Overview of 8T49N105A-000NLGI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8T49N105A-000NLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 134 |
|
$1.8400 | RFQ |
Part Details for 8T49N105A-000NLGI
8T49N105A-000NLGI CAD Models
8T49N105A-000NLGI Part Data Attributes
|
8T49N105A-000NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N105A-000NLGI
Integrated Device Technology Inc
VFQFPN-40, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES TA 3.3 V SUPPLY; ALSO AVILABE IN 0.65 MM PITCH PACKAGE | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1300 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8T49N105A-000NLGI
This table gives cross-reference parts and alternative options found for 8T49N105A-000NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N105A-000NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N203A-999NLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 8T49N105A-000NLGI vs 8T49N203A-999NLGI |
8T49N203A-000NLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 8T49N105A-000NLGI vs 8T49N203A-000NLGI |
8T49N105A-999NLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | 8T49N105A-000NLGI vs 8T49N105A-999NLGI8 |
8T49N105A-DDDNLGI8 | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 | Integrated Device Technology Inc | 8T49N105A-000NLGI vs 8T49N105A-DDDNLGI8 |
8T49N105A-DDDNLGI | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 | Integrated Device Technology Inc | 8T49N105A-000NLGI vs 8T49N105A-DDDNLGI |
8T49N105A-999NLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 8T49N105A-000NLGI vs 8T49N105A-999NLGI |
849N202CKI-DDDLFT | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40 | Integrated Device Technology Inc | 8T49N105A-000NLGI vs 849N202CKI-DDDLFT |