-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V Differential LVDS Clock Divider and Fanout Buffer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-4105-ND
|
DigiKey | IC CLK BUFFER 1:8 1GHZ 32VFQFPN Min Qty: 1 Lead time: 99 Weeks Container: Tray |
430 In Stock |
|
$10.4575 / $14.1700 | Buy Now |
DISTI #
8T74S208C-01NLGI
|
Avnet Americas | 2.5V Differential LVDS Clock Divider and Fanout Buffer Integrated Input Termination Resistors 45ps Output skew 370ps Output Rise/Fall Time 32VFQFN Tray - Boxed Product (Development Kits) (Alt: 8T74S208C-01NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Box | 0 |
|
RFQ | |
|
Renesas Electronics America | IC CLK BUFFER 1:8 1GHZ 32VFQFPN Min Qty: 1 Container: Tray | 430 |
|
$10.4575 / $14.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8T74S208C-01NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8T74S208C-01NLGI
Renesas Electronics Corporation
2.5V Differential LVDS Clock Divider and Fanout Buffer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 8T | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.18 ns | |
Same Edge Skew-Max (tskwd) | 0.045 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |