Part Details for 8WD4420-5BC by Siemens
Overview of 8WD4420-5BC by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8WD4420-5BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70717616
|
RS | Sig.Col.Repeated-Flash Led Green 24V | Siemens 8WD4420-5BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$179.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$320.4300 / $345.2200 | Buy Now | |
DISTI #
8WD4420-5BC
|
TME | Signaller: lighting, LED, green, 24VDC, 24VAC, IP65, Ø70x65.5mm Min Qty: 1 | 1 |
|
$62.3900 / $71.6300 | Buy Now |