Part Details for 8Z-19.200MEEQ-T by TXC Corporation
Overview of 8Z-19.200MEEQ-T by TXC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Z-19.200MEEQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5759
|
Newark | Crystal, 19.2Mhz, 10Pf, Smd, Frequency Nom:19.2Mhz, Crystal Case:-, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:8Z Series, Operating Temperature Min:-20°C, Frequency:19.2Mhz Rohs Compliant: Yes |Txc 8Z-19.200MEEQ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8420 | Buy Now |
DISTI #
24T5758
|
Newark | Crystal, 19.2Mhz, 10Pf, 2.5 X 2Mm, Frequency Nom:19.2Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:8Z Series, Operating Temperature Max:70°Crohs Compliant: Yes |Txc 8Z-19.200MEEQ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
887-2401-1-ND
|
DigiKey | CRYSTAL 19.2000MHZ 10PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20787 In Stock |
|
$0.7499 / $1.2500 | Buy Now |
DISTI #
717-8Z-19.200MEEQ-T
|
Mouser Electronics | Crystals 19.2MHz 10ppm 10pF -20C +70C RoHS: Compliant | 0 |
|
$0.7390 / $0.7690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6880 | Buy Now |
|
Quest Components | 75 |
|
$0.7875 / $2.1000 | Buy Now | |
DISTI #
8Z-19.200MEEQ
|
TME | Resonator: quartz, 19.2MHz, ±10ppm, 10pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.9900 | RFQ |
Part Details for 8Z-19.200MEEQ-T
8Z-19.200MEEQ-T CAD Models
8Z-19.200MEEQ-T Part Data Attributes:
|
8Z-19.200MEEQ-T
TXC Corporation
Buy Now
|
Compare Parts:
8Z-19.200MEEQ-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |