Part Details for 9-1103641-5 by TE Connectivity
Overview of 9-1103641-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1103641-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing RCP 24 POS Crimp ST Panel Mount Carton RoHS: Compliant |
29 Partner Stock |
|
$43.9800 / $82.6700 | Buy Now |
DISTI #
58982276
|
Verical | Conn Housing RCP 24 POS Crimp ST Panel Mount Carton Min Qty: 2 Package Multiple: 1 | Americas - 29 |
|
$41.0800 | Buy Now |
DISTI #
TE Connectivity 9-1103641-5
|
PEI Genesis | Rectangular Power Connector, | 29 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 24 POS Crimp ST Panel Mount Carton RoHS: Compliant |
29 Partner Stock |
|
$43.9800 / $82.6700 | Buy Now |
Part Details for 9-1103641-5
9-1103641-5 CAD Models
9-1103641-5 Part Data Attributes
|
9-1103641-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1103641-5
TE Connectivity
24 CONTACT(S), FEMALE, POWER CONNECTOR, SCREW
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | GROUND CONTACT ALSO AVAILABLE | |
Body Breadth | 1.299 inch | |
Body Depth | 1.339 inch | |
Body Length | 4.331 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 16 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.512 inch | |
Termination Type | SCREW | |
Total Number of Contacts | 24 |