-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2300mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9305
|
Newark | Mt326060 |Amp Te Connectivity 9-1393091-9 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1000 / $16.9500 | Buy Now |
DISTI #
9-1393091-9
|
Avnet Americas | Electromechanical Relay 3PDT 20A 60VAC 544Ohm Plug-In - Bulk (Alt: 9-1393091-9) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
9-1393091-9
|
Avnet Americas | Electromechanical Relay 3PDT 20A 60VAC 544Ohm Plug-In - Bulk (Alt: 9-1393091-9) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
9-1393091-9
|
Avnet Americas | Electromechanical Relay 3PDT 20A 60VAC 544Ohm Plug-In - Bulk (Alt: 9-1393091-9) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005360439
|
Sager | General Purpose Relays MT326060 | 0 |
|
Buy Now | |
DISTI #
9-1393091-9
|
Avnet Abacus | Electromechanical Relay 3PDT 20A 60VAC 544Ohm Plug-In (Alt: 9-1393091-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1393091-9
|
Avnet Abacus | Electromechanical Relay 3PDT 20A 60VAC 544Ohm Plug-In (Alt: 9-1393091-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
3181493
|
Farnell | MT326060 RoHS: Compliant Min Qty: 150 Lead time: 32 Weeks, 3 Days Container: Each | 0 |
|
$18.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393091-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393091-9
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2300mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 48 V , COIL RELEASE VOLTAGE(AC): 18 V | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(AC)-Max | 0.038 A | |
Coil Power | 2300 mW | |
Coil Resistance | 544 Ω | |
Coil Voltage(AC)-Max | 60 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Packing Method | BOX | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |