Part Details for 9-1393127-4 by TE Connectivity
Overview of 9-1393127-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9-1393127-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7392
|
Newark | General Purpose Relays Spst-No-Dm 110Vdc |Amp Te Connectivity 9-1393127-4 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$53.6700 / $69.7400 | Buy Now |
DISTI #
9-1393127-4
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 25A 110VDC 6.05KOhm - Bulk (Alt: 9-1393127-4) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$43.0818 / $51.8442 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Box | 0Box |
|
$45.6400 | Buy Now |
DISTI #
AMP9-1393127-4
|
Heilind Electronics | PRD-3DY0-110=PRD | Americas - 0 in Stock |
|
$56.3297 / $60.6628 | Buy Now |
|
Onlinecomponents.com | PRD-3DY0-110=PRD RoHS: Compliant |
138 In Stock |
|
$48.5900 / $55.8900 | Buy Now |
DISTI #
62992812
|
Verical | Power Relay 110VDC 25A SPST-NO-DM(63.3mm 63.75mm 57.9mm) Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 110 |
|
$62.8930 / $70.1255 | Buy Now |
DISTI #
16333101
|
Verical | Power Relay 110VDC 25A SPST-NO-DM(63.3mm 63.75mm 57.9mm) Screw Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$50.3100 / $52.2400 | Buy Now |
DISTI #
9-1393127-4
|
TTI | General Purpose Relays PRD-3DY0-110 RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 20 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$44.2500 | Buy Now |
DISTI #
AMP9-1393127-4
|
Interstate Connecting Components | PRD-3DY0-110=PRD | 0 |
|
$56.3297 / $60.6628 | Buy Now |
|
Master Electronics | PRD-3DY0-110=PRD RoHS: Compliant |
138 In Stock |
|
$48.5900 / $55.8900 | Buy Now |
Part Details for 9-1393127-4
9-1393127-4 CAD Models
9-1393127-4 Part Data Attributes
|
9-1393127-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393127-4
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 110VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Coil Resistance | 6050 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 600 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |