Part Details for 9-1393129-7 by TE Connectivity
Overview of 9-1393129-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1393129-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9336
|
Newark | Prd-7Ag0-240=Prd |Amp Te Connectivity 9-1393129-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-9-1393129-7-ND
|
DigiKey | PRD-7AG0-240=PRD Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1813 In Stock |
|
$43.2000 / $62.1900 | Buy Now |
DISTI #
9-1393129-7
|
Avnet Americas | Electromechanical Relay DPST-NO 30A 240VAC 1.2KOhm - Bulk (Alt: 9-1393129-7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 1.2KOhm 30A DPST-NO (63.3x63.75x63.5)mm Power Relay RoHS: Compliant |
1813 Partner Stock |
|
$51.9100 / $61.3500 | Buy Now |
DISTI #
9-1393129-7
|
TTI | General Purpose Relays PRD-7AG0-240 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
9-1393129-7
|
Avnet Americas | Electromechanical Relay DPST-NO 30A 240VAC 1.2KOhm - Bulk (Alt: 9-1393129-7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9-1393129-7
|
Avnet Americas | Electromechanical Relay DPST-NO 30A 240VAC 1.2KOhm - Bulk (Alt: 9-1393129-7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 9-1393129-7
|
PEI Genesis | 9-1393129-7 | 1885 |
|
Buy Now | |
DISTI #
2975073
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$55.0596 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 1.2KOhm 30A DPST-NO (63.3x63.75x63.5)mm Power Relay RoHS: Compliant |
1813 Partner Stock |
|
$51.9100 / $61.3500 | Buy Now |