-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, Momentary, 0.03A (Coil), 250VDC (Coil), 1000mW (Coil), 5A (Contact), 260VDC (Contact), DC Input, AC/DC Output, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7405
|
Newark | V23054D1021F104 |Amp Te Connectivity 9-1393812-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$177.8100 / $184.5800 | Buy Now |
DISTI #
16H8917
|
Newark | V23054D1021F104 |Amp Te Connectivity 9-1393812-4 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.8700 / $170.7900 | Buy Now |
DISTI #
9-1393812-4
|
Avnet Americas | SCR9-1393812-4 - Bulk (Alt: 9-1393812-4) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | V23054D1021F104 RoHS: Compliant |
10 Partner Stock |
|
$164.4500 / $176.6300 | Buy Now |
DISTI #
9-1393812-4
|
Avnet Americas | SCR9-1393812-4 - Bulk (Alt: 9-1393812-4) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9-1393812-4
|
Avnet Americas | SCR9-1393812-4 - Bulk (Alt: 9-1393812-4) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 9-1393812-4
|
PEI Genesis | Power/Signal Relay, 4 Form C | 10 |
|
Buy Now | |
DISTI #
9-1393812-4
|
Avnet Abacus | SCR9-1393812-4 (Alt: 9-1393812-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1393812-4
|
Avnet Abacus | SCR9-1393812-4 (Alt: 9-1393812-4) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
4320745
|
Farnell | POWER - GENERAL PURPOSE RELAYS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 8 |
|
$178.0574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393812-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393812-4
TE Connectivity
Power/Signal Relay, 4 Form C, Momentary, 0.03A (Coil), 250VDC (Coil), 1000mW (Coil), 5A (Contact), 260VDC (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 17.5 V | |
Coil Power | 1000 mW | |
Coil Resistance | 1050 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@260VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 260 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 30mm x 19mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | IP30 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 25 g |