-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-1415071-1) PT78730
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K4031
|
Newark | Relay Socket, 3Pole, 240Vac, Din Rail, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:10A, Voltage Rating:240Vac, Product Range:Pt Series Rohs Compliant: Yes |Amp Te Connectivity 9-1415071-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$18.8400 / $23.5500 | Buy Now |
DISTI #
97K7896
|
Newark | Relay Socket, 3, 10A, 240V, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:-, Current Rating:10A, Voltage Rating:240Vac, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Te Connectivity 9-1415071-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 / $13.3900 | Buy Now |
DISTI #
PB1144-ND
|
DigiKey | RELAY SOCKET 11 POS DIN RAIL Min Qty: 1 Lead time: 36 Weeks Container: Tube |
176 In Stock |
|
$15.8509 / $22.6400 | Buy Now |
DISTI #
9-1415071-1
|
Avnet Americas | Conn Relay Socket SKT 14 POS Screw ST Panel Mount - Rail/Tube (Alt: 9-1415071-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 34 Weeks, 0 Days Container: Tube | 0 |
|
$13.2278 / $15.9182 | Buy Now |
DISTI #
33K4031
|
Avnet Americas | Conn Relay Socket SKT 14 POS Screw ST Panel Mount - Bulk (Alt: 33K4031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk | 42 Partner Stock |
|
$19.4300 / $22.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Box | 0Box |
|
$14.0200 | Buy Now |
DISTI #
AMP9-1415071-1
|
Heilind Electronics | PT78730 | Americas - 0 in Stock |
|
$15.7231 / $16.5847 | Buy Now |
|
Onlinecomponents.com | PT78730 DIN Rail relay Socket RoHS: Compliant |
177 In Stock |
|
$13.6400 / $17.6000 | Buy Now |
DISTI #
62992373
|
Verical | Relay Socket for Electromechanical Relay Min Qty: 10 Package Multiple: 10 | Americas - 110 |
|
$16.9455 / $22.6804 | Buy Now |
DISTI #
77321630
|
Verical | Relay Socket for Electromechanical Relay Min Qty: 20 Package Multiple: 10 | Americas - 80 |
|
$6.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1415071-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1415071-1
TE Connectivity
(9-1415071-1) PT78730
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CUL; VDE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 3 | |
Termination Type | SOLDER |