-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-1415535-4) RTH14024WG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8544
|
Newark | Rth14024Wg |Schrack Te Connectivity 9-1415535-4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
9-1415535-4
|
Avnet Americas | Electromechanical Relay SPDT 16(NO)/25(NC)A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 9-1415535-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$2.2196 / $2.5060 | Buy Now |
DISTI #
571-9-1415535-4
|
Mouser Electronics | General Purpose Relays RTH14024WG RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
|
Future Electronics | RTH14024WG RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.1100 | Buy Now |
DISTI #
AMP9-1415535-4
|
Heilind Electronics | RTH14024WG | Americas - 0 in Stock |
|
$2.5107 / $2.6483 | Buy Now |
|
Onlinecomponents.com | RTH14024WG RoHS: Compliant |
2850 In Stock |
|
$2.9300 / $3.8900 | Buy Now |
DISTI #
76491787
|
Verical | Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2347 | Americas - 2840 |
|
$3.6745 / $5.1523 | Buy Now |
DISTI #
AMP9-1415535-4
|
Interstate Connecting Components | RTH14024WG | 0 |
|
$2.5107 / $2.6483 | Buy Now |
DISTI #
000000000005360459
|
Sager | General Purpose Relays RTH14024WG Min Qty: 20 | 0 |
|
$2.9800 | Buy Now |
DISTI #
9-1415535-4
|
Avnet Abacus | Electromechanical Relay SPDT 16(NO)/25(NC)A 24VDC 1.44KOhm Through Hole (Alt: 9-1415535-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1415535-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1415535-4
TE Connectivity
(9-1415535-4) RTH14024WG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 14 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 85 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 12 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |