-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1419111-7
|
Avnet Americas | Electromechanical Relay 4PDT 12A 48VAC 777Ohm Through Hole - Rail/Tube (Alt: 9-1419111-7) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Tube | 0 |
|
$5.5932 / $6.7308 | Buy Now |
DISTI #
655-9-1419111-7
|
Mouser Electronics | General Purpose Relays PT571548 RoHS: Compliant | 0 |
|
$6.7000 / $7.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 10 Container: Box | 0Box |
|
$5.9300 | Buy Now |
DISTI #
AMP9-1419111-7
|
Heilind Electronics | PT571548 | Americas - 0 in Stock |
|
$6.6483 / $7.0127 | Buy Now |
|
Onlinecomponents.com | PT571548 RoHS: Compliant | 0 |
|
$5.8700 / $12.2300 | Buy Now |
DISTI #
AMP9-1419111-7
|
Interstate Connecting Components | PT571548 | 0 |
|
$6.6483 / $7.0127 | Buy Now |
DISTI #
9-1419111-7
|
Avnet Abacus | Electromechanical Relay 4PDT 12A 48VAC 777Ohm Through Hole (Alt: 9-1419111-7) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1419111-7
|
Avnet Abacus | Electromechanical Relay 4PDT 12A 48VAC 777Ohm Through Hole (Alt: 9-1419111-7) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PT571548 RoHS: Compliant | 0 |
|
$5.8700 / $12.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1419111-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1419111-7
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 38.4 V, COIL RELEASE VOLTAGE(AC): 14.4 V | |
Body Breadth | 22.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.021 A | |
Coil Power | 1000 mW | |
Coil Resistance | 777 Ω | |
Coil Voltage(AC)-Max | 48 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 30 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |