-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.021A (COIL), 12VDC (COIL), 250mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7414
|
Newark | Sdt-S-112Lmr,000 |Amp Te Connectivity 9-1419125-9 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
48W0939
|
Newark | General Purpose Relay, Sdt-R Series, Power, Non Latching, Spst-No, 12 Vdc, 10 A Rohs Compliant: Yes |Oeg Te Connectivity 9-1419125-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9920 / $1.6900 | Buy Now |
DISTI #
9-1419125-9
|
Avnet Americas | SDT Series Miniature PCB Relay with Snap on Cover 1-Pole 1-Form A (NO) Contact 12 VDC 250 mW Silver Tin Dioxide - Rail/Tube (Alt: 9-1419125-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
71425338
|
RS | SDT-S-112LMR,000 | TE Connectivity 9-1419125-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $2.9500 | RFQ |
|
Onlinecomponents.com | SDT-S-112LMR,000 RoHS: Compliant |
950 In Stock |
|
$1.0300 / $1.5800 | Buy Now |
DISTI #
9-1419125-9
|
TTI | General Purpose Relays SDT-S-112LMR 000 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
9-1419125-9
|
Avnet Abacus | SDT Series Miniature PCB Relay with Snap on Cover 1-Pole 1-Form A (NO) Contact 12 VDC 250 mW Silver Tin Dioxide (Alt: 9-1419125-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SDT-S-112LMR,000 RoHS: Compliant |
950 In Stock |
|
$1.0300 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1419125-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1419125-9
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.021A (COIL), 12VDC (COIL), 250mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 576 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TUBE | |
Physical Dimension | 24mm x 10mm x 25mm | |
Reference Standard | CSA; SEMKO; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT2; RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |