-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9387
|
Newark | General Purpose Relays Oj-Sh-112Lmh 000 |Amp Te Connectivity 9-1419128-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.3500 | Buy Now |
DISTI #
9-1419128-8
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 12VDC 36Ohm Through Hole - Bulk (Alt: 9-1419128-8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0828 / $1.2225 | Buy Now |
DISTI #
655-9-1419128-8
|
Mouser Electronics | General Purpose Relays OJ-SH-112LMH 000 RoHS: Compliant | 977 |
|
$1.1700 / $2.1100 | Buy Now |
DISTI #
71425343
|
RS | OJ-SH-112LMH,000 | TE Connectivity 9-1419128-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $1.8100 | RFQ |
|
Future Electronics | OJ Series 8 A 12 VDC SPST-NO (1 Form A) Through Hole General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 24400Tray |
|
$0.4050 / $0.4650 | Buy Now |
DISTI #
AMP9-1419128-8
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP9-1419128-8 | Americas - 0 in Stock |
|
$1.2030 / $1.3230 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 8A SPST-NO(18.2x10.2x14.7)mm THT |
118893 In Stock |
|
$1.0500 / $1.3300 | Buy Now |
DISTI #
9-1419128-8
|
TTI | General Purpose Relays OJ-SH-112LMH 000 Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$1.0500 / $1.1500 | Buy Now |
DISTI #
AMP9-1419128-8
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP9-1419128-8 | 0 |
|
$1.2030 / $1.3230 | Buy Now |
DISTI #
9-1419128-8
|
Avnet Asia | Electromechanical Relay SPST-NO 8A 12VDC 36Ohm Through Hole (Alt: 9-1419128-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.7020 / $0.7910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1419128-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1419128-8
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 200 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@240VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 12.7mm x 10.2mm x 14.6mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |
This table gives cross-reference parts and alternative options found for 9-1419128-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1419128-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1461403-4 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 9-1419128-8 vs 1461403-4 |