-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-1419143-5) RT174009
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8590
|
Newark | Power Relay, Spdt, 10A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:9Vdc, Contact Current:10A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, Rohs Compliant: Yes |Schrack Te Connectivity 9-1419143-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$3.0800 / $4.5600 | Buy Now |
DISTI #
43W5284
|
Newark | Rt174009 |Schrack Te Connectivity 9-1419143-5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 | Buy Now |
DISTI #
9-1419143-5-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 9V Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6803 | Buy Now |
DISTI #
9-1419143-5
|
Avnet Americas | RT174009 (Alt: 9-1419143-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 | 0 |
|
$2.3932 / $2.7020 | Buy Now |
DISTI #
655-9-1419143-5
|
Mouser Electronics | General Purpose Relays RT174009 RoHS: Compliant | 0 |
|
$2.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$2.4200 | Buy Now |
DISTI #
AMP9-1419143-5
|
Heilind Electronics | RT174009 | Americas - 0 in Stock |
|
$2.7070 / $2.8554 | Buy Now |
|
Onlinecomponents.com | RT174009 RoHS: Compliant | 0 |
|
$2.4700 / $6.9500 | Buy Now |
DISTI #
77340356
|
Verical | Power Relay 9VDC 10A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 540 |
|
$4.2985 / $6.1270 | Buy Now |
DISTI #
AMP9-1419143-5
|
Interstate Connecting Components | RT174009 | 0 |
|
$2.7070 / $2.8554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1419143-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1419143-5
TE Connectivity
(9-1419143-5) RT174009
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.029 A | |
Coil Operate Voltage(DC) | 6.8 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 312 Ω | |
Coil Voltage(AC)-Max | 9 V | |
Coil Voltage(DC)-Max | 9 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |