-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MARKET2X5MAL,UNSEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9713
|
Newark | Market2X5Mal, unseal |Amp Te Connectivity 9-1419157-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.8000 | Buy Now |
DISTI #
9-1419157-6-ND
|
DigiKey | CONN PLUG HSG 10POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
995 In Stock |
|
$1.6595 / $2.8900 | Buy Now |
DISTI #
9-1419157-6
|
Avnet Americas | Conn Housing PL 4 POS 2.54mm Crimp ST Cable Mount Carton - Bulk (Alt: 9-1419157-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.6043 / $1.8113 | Buy Now |
DISTI #
571-9-1419157-6
|
Mouser Electronics | Automotive Connectors MARKET2X5MAL,UNSEAL RoHS: Compliant | 979 |
|
$1.6000 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.5600 | Buy Now |
DISTI #
AMP9-1419157-6
|
Heilind Electronics | MARKET2X5MALUNSEAL | Americas - 81 in Stock |
|
$1.9026 / $1.9310 | Buy Now |
|
Onlinecomponents.com | MARKET2X5MAL,UNSEAL RoHS: Compliant |
952 In Stock |
|
$1.6100 / $2.6500 | Buy Now |
DISTI #
9-1419157-6
|
TTI | Automotive Connectors MARKET2X5MAL,UNSEAL Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.5700 / $1.6300 | Buy Now |
DISTI #
AMP9-1419157-6
|
Interstate Connecting Components | MARKET2X5MALUNSEAL | 27 |
|
$1.9026 / $1.9310 | Buy Now |
DISTI #
9-1419157-6
|
Avnet Abacus | Conn Housing PL 4 POS 2.54mm Crimp ST Cable Mount Carton (Alt: 9-1419157-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1419157-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1419157-6
TE Connectivity
MARKET2X5MAL,UNSEAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.376 inch | |
Body Depth | 0.757 inch | |
Body Length | 0.73 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 10 |