Part Details for 9-1423159-6 by TE Connectivity
Overview of 9-1423159-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1423159-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1423159-6-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 7 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$710.1243 | Buy Now |
DISTI #
9-1423159-6
|
Avnet Americas | 7012SJ=RLY,STD,ON,2P,250VDC,3- - Bulk (Alt: 9-1423159-6) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$614.5558 / $739.5502 | Buy Now |
DISTI #
571-9-1423159-6
|
Mouser Electronics | Time Delay & Timing Relays RLYSTD,ON2P,250VDC,3 RoHS: Not Compliant | 0 |
|
$710.0300 | Order Now |
DISTI #
71993967
|
RS | Relay, 7012Sj=Std, On, 2P, 250Vdc, 3- | TE Connectivity 9-1423159-6 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$789.0200 | RFQ |
DISTI #
AMP9-1423159-6
|
Heilind Electronics | 7012SJ=RLY,STD,ON,2P,250VDC,3- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7012SJ=RLY,STD,ON,2P,250VDC,3- | 0 |
|
$646.5000 / $1,475.6300 | Buy Now |
DISTI #
AMP9-1423159-6
|
Interstate Connecting Components | 7012SJ=RLY,STD,ON,2P,250VDC,3- | 0 |
|
Buy Now | |
DISTI #
000000000003837732
|
Sager | 7012SJ=RLY,STD,ON,2P,250VDC,3- Min Qty: 1 | 0 |
|
$694.4100 / $723.3500 | Buy Now |
|
Master Electronics | 7012SJ=RLY,STD,ON,2P,250VDC,3- | 0 |
|
$646.5000 / $1,475.6300 | Buy Now |
Part Details for 9-1423159-6
9-1423159-6 CAD Models
9-1423159-6 Part Data Attributes:
|
9-1423159-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1423159-6
TE Connectivity
7012SJ=RLY,STD,ON,2P,250VDC,3-
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |