-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1437652-5
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 9-1437652-5) RoHS: Compliant Min Qty: 115 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 499 |
|
$2.5772 / $3.1014 | Buy Now |
|
Future Electronics | Buchanan 6 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 115 Package Multiple: 115 Container: Box | 115Box |
|
$1.8200 / $1.9500 | Buy Now |
|
Future Electronics | Buchanan 6 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 690 Package Multiple: 115 Container: Box | 0Box |
|
$3.2600 / $3.4600 | Buy Now |
DISTI #
AMP9-1437652-5
|
Heilind Electronics | 6PCV-06-0066PCV ASSEMBLY | Americas - 831 in Stock |
|
$2.4793 / $3.2599 | Buy Now |
|
Onlinecomponents.com | PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 6 Positions - 22 AWG - 12 AWG - 10 A. RoHS: Compliant |
3201 In Stock |
|
$2.4200 / $5.3700 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | CONN,BARRIER STRIP,6POS,.375 | 64 |
|
$2.7893 / $5.5785 | Buy Now |
DISTI #
9-1437652-5
|
TTI | Barrier Terminal Blocks 6PCV-06-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 5181 In Stock |
|
$1.7900 / $1.9700 | Buy Now |
DISTI #
9-1437652-5
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 9-1437652-5) RoHS: Compliant Min Qty: 115 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 499 |
|
$2.5772 / $3.1014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1437652-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437652-5
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |