-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7423
|
Newark | Barrier Terminal Blocks 6Pcv-06-007 6Pcv Assy |Amp Te Connectivity 9-1437652-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$2.4200 / $3.6900 | Buy Now |
DISTI #
9-1437652-6
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 5A/Contact - Bulk (Alt: 9-1437652-6) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9412 / $2.1916 | Buy Now |
DISTI #
571-9-1437652-6
|
Mouser Electronics | Barrier Terminal Blocks 6PCV-06-007 6PCV ASSY RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Box | 0Box |
|
$1.8500 | Buy Now |
DISTI #
AMP9-1437652-6
|
Heilind Electronics | 6PCV-06-0076PCV ASSY | Americas - 0 in Stock |
|
$2.3023 | Buy Now |
|
Onlinecomponents.com | 6PCV-06-007=6PCV ASSY RoHS: Compliant |
65 Partner Stock |
|
$1.7500 / $3.1400 | Buy Now |
DISTI #
9-1437652-6
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 5A/Contact - Bulk (Alt: 9-1437652-6) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9412 / $2.1916 | Buy Now |
DISTI #
9-1437652-6
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 5A/Contact - Bulk (Alt: 9-1437652-6) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9412 / $2.1916 | Buy Now |
DISTI #
AMP9-1437652-6
|
Interstate Connecting Components | 6PCV-06-0076PCV ASSY | 0 |
|
$2.3023 | Buy Now |
DISTI #
3187654
|
Farnell | 6PCV-06-007=6PCV ASSY RoHS: Compliant Min Qty: 900 Lead time: 14 Weeks, 4 Days Container: Each | 0 |
|
$2.8598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1437652-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437652-6
TE Connectivity
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 9-1437652-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1437652-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7136-58 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 9-1437652-6 vs 7136-58 |
72406-58 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 9-1437652-6 vs 72406-58 |
7236-50 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 9-1437652-6 vs 7236-50 |
7286-P | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 9-1437652-6 vs 7286-P |
7236-F | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 9-1437652-6 vs 7236-F |
1546821-6 | (1546821-6) 6DBL-06-007=6 SERIES ASSY | TE Connectivity | 9-1437652-6 vs 1546821-6 |
7236-V | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 9-1437652-6 vs 7236-V |
72R56-H | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 9-1437652-6 vs 72R56-H |
72R86-58 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 9-1437652-6 vs 72R86-58 |
7156-49 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 9-1437652-6 vs 7156-49 |