Part Details for 9-1452931-9 by TE Connectivity
Overview of 9-1452931-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1452931-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0146
|
Newark | Receptacle Housing, 76Pos, Product Range:Mcon Series, Gender:Receptacle, No. Of Positions:76Ways, Pitch Spacing:3Mm, For Use With:Amp Mcon 1.2 Series Socket Contacts, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Te Connectivity 9-1452931-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0500 / $22.7800 | Buy Now |
DISTI #
63R1312
|
Newark | 76Pos,mcon 1.2 Cb,rec Hsg,assy,sld |Amp Te Connectivity 9-1452931-9 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A126090-ND
|
DigiKey | CONN RCPT HSG 76POS 3.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
157 In Stock |
|
$14.8560 / $21.9400 | Buy Now |
DISTI #
9-1452931-9
|
Avnet Americas | 76 POS CONNECTOR ASSY CODE A - Bulk (Alt: 9-1452931-9) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-9-1452931-9
|
Mouser Electronics | Automotive Connectors 76 POS CONNECTOR ASSY CODE A RoHS: Compliant | 110 |
|
$14.9200 / $21.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.9100 / $50.8400 | Buy Now | |
|
Onlinecomponents.com | Conn Assembly Module RCP 76 POS Automotive RoHS: Compliant | 0 |
|
$17.8700 / $47.0500 | Buy Now |
|
Quest Components | 113 |
|
$13.8000 / $14.9500 | Buy Now | |
DISTI #
9-1452931-9
|
TTI | Automotive Connectors 76 POS CONNECTOR ASSY CODE A Min Qty: 72 Package Multiple: 72 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
9-1452931-9
|
Avnet Americas | 76 POS CONNECTOR ASSY CODE A - Bulk (Alt: 9-1452931-9) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ |
Part Details for 9-1452931-9
9-1452931-9 CAD Models
9-1452931-9 Part Data Attributes
|
9-1452931-9
TE Connectivity
Buy Now
|
Compare Parts:
9-1452931-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |