Part Details for 9-1452995-9 by TE Connectivity
Overview of 9-1452995-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 9-1452995-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5030
|
Newark | 76Pos,mcon 1.2 Cb,rec Hsg,assy,sld |Amp Te Connectivity 9-1452995-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1800 / $30.8500 | Buy Now |
DISTI #
2266-9-1452995-9-ND
|
DigiKey | CONN RCPT HSG 76POS 3.00MM Min Qty: 5 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
4757 In Stock |
|
$13.9300 / $15.0500 | Buy Now |
DISTI #
9-1452995-9-ND
|
DigiKey | CONN RCPT HSG 76POS 3.00MM Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
9-1452995-9
|
Avnet Americas | 76 POS CONNECTOR ASSY CODE B - Bulk (Alt: 9-1452995-9) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-9-1452995-9
|
Mouser Electronics | Automotive Connectors 76 POS CONN ASSY CODE B RoHS: Compliant | 106 |
|
$20.0400 / $31.2600 | Buy Now |
|
Onlinecomponents.com | 76 POS M Con 1.2 CB Rectangular Housing Assembly SLD RoHS: Compliant |
4757 Partner Stock |
|
$12.4800 / $41.9800 | Buy Now |
|
Quest Components | 13 |
|
$12.6900 / $16.9200 | Buy Now | |
DISTI #
9-1452995-9
|
TTI | Automotive Connectors 76 POS CONN ASSY CODE B RoHS: Compliant pbFree: Pb-Free Min Qty: 72 Package Multiple: 72 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
9-1452995-9
|
Avnet Americas | 76 POS CONNECTOR ASSY CODE B - Bulk (Alt: 9-1452995-9) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9-1452995-9
|
Avnet Americas | 76 POS CONNECTOR ASSY CODE B - Bulk (Alt: 9-1452995-9) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ |
Part Details for 9-1452995-9
9-1452995-9 CAD Models
9-1452995-9 Part Data Attributes
|
9-1452995-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1452995-9
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.654 inch | |
Body Depth | 3.85 inch | |
Body Length | 1.89 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Total Number of Contacts | 76 |