-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IM43CGR=IM-RELAY 100MW 5V BIS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7427
|
Newark | High Frequency/Rf Relays Im Relay 100Mw 5V |Amp Te Connectivity 9-1462038-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$2.8400 | Buy Now |
DISTI #
01Y2312
|
Newark | Im43Cgr=Im Relay 100Mw 5V Bis |Axicom Te Connectivity 9-1462038-7 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.6100 | Buy Now |
DISTI #
PB1184CT-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26643 In Stock |
|
$2.2500 / $3.0700 | Buy Now |
DISTI #
9-1462038-7
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount - Tape and Reel (Alt: 9-1462038-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 6 Days Container: Reel | 0 |
|
$2.2320 / $2.5200 | Buy Now |
|
Future Electronics | IM Series 2 A DPDT 5 VDC Surface Mount Communications/Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$2.2100 | Buy Now |
DISTI #
AMP9-1462038-7
|
Heilind Electronics | IM43CGR=IM-RELAY 100MW 5V | Americas - 0 in Stock |
|
$2.5247 / $2.6631 | Buy Now |
|
Onlinecomponents.com | Signal Relay - DPDT (2FormC) - 5VDC Coil - 100mW Coil Power - 2A Contact - 250VAC/220VDC Switching -Latching, Single Coil -High Dielectric -Gull Wing. RoHS: Compliant |
7800 In Stock |
|
$2.3300 / $2.4600 | Buy Now |
DISTI #
62989515
|
Verical | Signal Relay 5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 4800 |
|
$2.9223 / $3.2715 | Buy Now |
DISTI #
39882411
|
Verical | Signal Relay 5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$2.4500 / $2.5000 | Buy Now |
DISTI #
9-1462038-7
|
TTI | Low Signal Relays - PCB IM43CGR=IM-RELAY 100MW 5V BIS Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1462038-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1462038-7
TE Connectivity
IM43CGR=IM-RELAY 100MW 5V BIS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -3.75 V | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |