Part Details for 9-1472969-4 by TE Connectivity
Overview of 9-1472969-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1472969-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1472969-4
|
Avnet Americas | 7022X3CT - Bulk (Alt: 9-1472969-4) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$516.9226 / $622.0594 | Buy Now |
DISTI #
571-9-1472969-4
|
Mouser Electronics | Time Delay & Timing Relays 7022X3CT=RLY,STD,OFF 2P,110V,15S,T RoHS: Not Compliant | 0 |
|
$597.2300 | Order Now |
DISTI #
AMP9-1472969-4
|
Heilind Electronics | 7022X3CT=RLY,STD,OFF,2P,110V,1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022X3CT=RLY,STD,OFF,2P,110V,15S,T | 0 |
|
$560.9600 / $1,577.0500 | Buy Now |
DISTI #
9-1472969-4
|
Avnet Americas | 7022X3CT - Bulk (Alt: 9-1472969-4) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$516.9226 / $622.0594 | Buy Now |
DISTI #
9-1472969-4
|
Avnet Americas | 7022X3CT - Bulk (Alt: 9-1472969-4) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$516.9226 / $622.0594 | Buy Now |
DISTI #
AMP9-1472969-4
|
Interstate Connecting Components | 7022X3CT=RLY,STD,OFF,2P,110V,1 | 0 |
|
Buy Now | |
DISTI #
000000000003581466
|
Sager | Time Delay & Timing Relays 7022X3CT=RLY,STD,OFF 2P,110V,15S,T Min Qty: 1 | 0 |
|
$574.9700 / $657.1000 | Buy Now |
DISTI #
3209373
|
Farnell | 7022X3CT=RLY,STD,OFF,2P,110V,15S,T RoHS: Not Compliant Min Qty: 12 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$590.5940 | Buy Now |
|
Master Electronics | 7022X3CT=RLY,STD,OFF,2P,110V,15S,T | 0 |
|
$560.9600 / $1,577.0500 | Buy Now |
Part Details for 9-1472969-4
9-1472969-4 CAD Models
9-1472969-4 Part Data Attributes
|
9-1472969-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1472969-4
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 110VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |