Part Details for 9-1472969-5 by TE Connectivity
Overview of 9-1472969-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1472969-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1472969-5-ND
|
DigiKey | RELAY TIME DELAY Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
9-1472969-5
|
Avnet Americas | 7022PAI2 - Bulk (Alt: 9-1472969-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71994048
|
RS | Relay, 7022Pai2=Std, Off, 2P, 125V, 1S, I2 | TE Connectivity 9-1472969-5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$596.9200 | RFQ |
|
Onlinecomponents.com | 7022PAI2=RLY,STD,OFF,2P,125V,1S,I2 | 0 |
|
$481.4600 / $672.2800 | Buy Now |
DISTI #
9-1472969-5
|
Avnet Americas | 7022PAI2 - Bulk (Alt: 9-1472969-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9-1472969-5
|
Avnet Americas | 7022PAI2 - Bulk (Alt: 9-1472969-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003581467
|
Sager | Time Delay & Timing Relays 7022PAI2=RLY,STD,OFF,2P,125V,1S,I2 | 0 |
|
Buy Now | |
|
Master Electronics | 7022PAI2=RLY,STD,OFF,2P,125V,1S,I2 | 0 |
|
$481.4600 / $672.2800 | Buy Now |
Part Details for 9-1472969-5
9-1472969-5 CAD Models
9-1472969-5 Part Data Attributes
|
9-1472969-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1472969-5
TE Connectivity
7022PAI2=RLY,STD,OFF,2P,125V,1S,I2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |