Part Details for 9-1546119-1 by TE Connectivity
Overview of 9-1546119-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1546119-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4269
|
Newark | Barrier Terminal Blocks 4Pcr-24-006 |Buchanan Te Connectivity 9-1546119-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 758 |
|
$21.3800 / $27.5500 | Buy Now |
DISTI #
16H9075
|
Newark | 4Pcr-24-006 Rohs Compliant: Yes |Buchanan Te Connectivity 9-1546119-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0500 | Buy Now |
DISTI #
2266-9-1546119-1-ND
|
DigiKey | 4PCR-24-006 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
758 In Stock |
|
$14.0200 / $20.2500 | Buy Now |
DISTI #
9-1546119-1
|
Avnet Americas | Conn Barrier Strip 24 POS 8.26mm Solder RA Thru-Hole - Bulk (Alt: 9-1546119-1) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Container: Bulk | 0 |
|
$15.6554 / $18.8395 | Buy Now |
DISTI #
571-9-1546119-1
|
Mouser Electronics | Barrier Terminal Blocks 4PCR-24-006 RoHS: Compliant | 0 |
|
$14.0200 / $16.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Box | 0Box |
|
$15.6100 | Buy Now |
DISTI #
AMP9-1546119-1
|
Heilind Electronics | 4PCR-24-006 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4PCR-24-006 RoHS: Compliant |
758 Partner Stock |
|
$13.4600 / $23.8200 | Buy Now |
DISTI #
AMP9-1546119-1
|
Interstate Connecting Components | 4PCR-24-006 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 9-1546119-1
|
PEI Genesis | Barrier Strip Terminal Block | 758 |
|
Buy Now |
Part Details for 9-1546119-1
9-1546119-1 CAD Models
9-1546119-1 Part Data Attributes:
|
9-1546119-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1546119-1
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |