-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-160313-2) 250 PIDG FASTON REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0487
|
Newark | Female Quick Disconnect, 6.3Mm, 13Awg, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:17Awg, Wire Size Awg Max:13Awg Rohs Compliant: Yes |Amp Te Connectivity 9-160313-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 45791 |
|
$0.3810 / $0.6100 | Buy Now |
DISTI #
A136885-ND
|
DigiKey | CONN QC RCPT 13-17AWG 0.250 Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
14907 In Stock |
|
$0.3278 / $0.4600 | Buy Now |
DISTI #
9-160313-2
|
Avnet Americas | PIDG Quick Disconnect Terminal 13.5-17AWG RCP 23.7mm 7.6mm Tin Loose Piece - Bulk (Alt: 9-160313-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3304 / $0.3619 | Buy Now |
DISTI #
571-9-160313-2
|
Mouser Electronics | Terminals 250 PIDG FASTON REC RoHS: Compliant | 10691 |
|
$0.3270 / $0.6500 | Buy Now |
DISTI #
72020884
|
RS | 250 PIDG Faston Rec | TE Connectivity 9-160313-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3850 / $0.3970 | RFQ |
|
Future Electronics | PIDG AWG 17-13 Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 1000Box |
|
$0.1480 / $0.1620 | Buy Now |
DISTI #
AMP9-160313-2
|
Heilind Electronics | 250 PIDG FASTON REC | Americas - 0 in Stock |
|
$0.3857 / $0.3914 | Buy Now |
|
Onlinecomponents.com | 250 PIDG FASTON REC RoHS: Compliant |
12771 In Stock |
|
$0.3182 / $0.5869 | Buy Now |
|
Quest Components | 1677 |
|
$0.4640 / $1.1600 | Buy Now | |
DISTI #
9-160313-2
|
TTI | Terminals 250 PIDG FASTON REC RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-160313-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-160313-2
TE Connectivity
(9-160313-2) 250 PIDG FASTON REC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |
This table gives cross-reference parts and alternative options found for 9-160313-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-160313-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-0160313-2 | Push-On Terminal, 2.5mm2 | TE Connectivity | 9-160313-2 vs 9-0160313-2 |