-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 PIDG FASTON REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1335
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Pidg Faston Series, 0.25" X 0.032" Rohs Compliant: Yes |Te Connectivity 9-160313-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32555 |
|
$0.4210 / $0.6970 | Buy Now |
DISTI #
90AJ0780
|
Newark | 250 Pidg Faston Rec |Amp Te Connectivity 9-160313-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 / $0.6400 | Buy Now |
DISTI #
9-160313-5-ND
|
DigiKey | CONN QC RCPT 13-17AWG 0.250 Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
8126 In Stock |
|
$0.3365 / $0.4700 | Buy Now |
DISTI #
9-160313-5
|
Avnet Americas | PIDG Quick Disconnect Terminal 13.5-17AWG RCP 23.7mm 7.6mm Tin Loose Piece - Bulk (Alt: 9-160313-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3392 / $0.3715 | Buy Now |
DISTI #
84R1335
|
Avnet Americas | PIDG Quick Disconnect Terminal 13.5-17AWG RCP 23.7mm 7.6mm Tin Loose Piece - Bulk (Alt: 84R1335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 425 Partner Stock |
|
$0.5090 / $0.8110 | Buy Now |
DISTI #
571-9-160313-5
|
Mouser Electronics | Terminals 250 PIDG FASTON REC RoHS: Compliant | 16762 |
|
$0.3360 / $0.6500 | Buy Now |
DISTI #
72020911
|
RS | 250 PIDG Faston Rec | TE Connectivity 9-160313-5 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Future Electronics | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Mating End In RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.3170 | Buy Now |
DISTI #
AMP9-160313-5
|
Heilind Electronics | 250 PIDG FASTON REC | Americas - 0 in Stock |
|
$0.3959 / $0.4018 | Buy Now |
|
Onlinecomponents.com | 250 PIDG FASTON REC RoHS: Compliant |
15555 In Stock |
|
$0.3201 / $0.5897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-160313-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-160313-5
TE Connectivity
250 PIDG FASTON REC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |