-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-160583-2) 250 PIDG FASTON REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9135
|
Newark | Female Quick Disconnect, 6.3Mm, 15Awg, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:15Awg Rohs Compliant: Yes |Amp Te Connectivity 9-160583-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10832 |
|
$0.4200 / $0.6340 | Buy Now |
DISTI #
9-160583-2-ND
|
DigiKey | CONN QC RCPT 15.5-22AWG 0.250 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
8102 In Stock |
|
$0.3621 / $0.6300 | Buy Now |
DISTI #
9-160583-2
|
Avnet Americas | PIDG Quick Disconnect Terminal 15.5-22AWG RCP 22.7mm 7.6mm Tin Loose Piece - Bulk (Alt: 9-160583-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3203 / $0.3508 | Buy Now |
DISTI #
16H9135
|
Avnet Americas | PIDG Quick Disconnect Terminal 15.5-22AWG RCP 22.7mm 7.6mm Tin Loose Piece - Bulk (Alt: 16H9135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 10838 Partner Stock |
|
$0.4790 / $0.7280 | Buy Now |
DISTI #
571-91605832
|
Mouser Electronics | Terminals PIDG FASTON RECPT RoHS: Compliant | 229 |
|
$0.3590 / $0.7400 | Buy Now |
|
Future Electronics | PIDG FASTON 250 Series AWG 22-15 Non-Mating End Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2650 | Buy Now |
DISTI #
AMP9-160583-2
|
Heilind Electronics | 250 PIDG FASTON REC | Americas - 0 in Stock |
|
$0.3739 / $0.3795 | Buy Now |
|
Onlinecomponents.com | 250 PIDG FASTON REC RoHS: Compliant |
8502 In Stock |
|
$0.2990 / $0.5086 | Buy Now |
DISTI #
9-160583-2
|
TTI | Terminals PIDG FASTON RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 4000 In Stock |
|
$0.3080 / $0.3400 | Buy Now |
DISTI #
9-160583-2
|
TME | Terminal: flat, 6.3mm, 0.8mm, female, 0.3÷1.5mm2, crimped, tinned Min Qty: 2 | 0 |
|
$0.2680 / $0.6210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-160583-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-160583-2
TE Connectivity
(9-160583-2) 250 PIDG FASTON REC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |