-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 PIDG FASTON REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1337
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Pidg Faston Series, 0.25" X 0.032" Rohs Compliant: Yes |Te Connectivity 9-160583-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 46695 |
|
$0.4510 / $0.6910 | Buy Now |
DISTI #
85C1548
|
Newark | 250 Pidg Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 9-160583-5 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 | Buy Now |
DISTI #
9-160583-5-ND
|
DigiKey | CONN QC RCPT 15.5-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16344 In Stock |
|
$0.3361 / $0.6700 | Buy Now |
DISTI #
9-160583-5
|
Avnet Americas | PIDG Quick Disconnect Terminal 15.5-22AWG RCP 22.7mm 7.6mm Tin Loose Piece - Bulk (Alt: 9-160583-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3388 / $0.3710 | Buy Now |
DISTI #
571-9-160583-5
|
Mouser Electronics | Terminals 250 PIDG FASTON REC RoHS: Compliant | 42782 |
|
$0.3610 / $0.7800 | Buy Now |
|
Future Electronics | 250 PIDG FASTON REC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2950 | Buy Now |
DISTI #
AMP9-160583-5
|
Heilind Electronics | 250 PIDG FASTON REC | Americas - 0 in Stock |
|
$0.3954 / $0.4013 | Buy Now |
|
Onlinecomponents.com | 250 PIDG FASTON REC RoHS: Compliant |
24995 In Stock |
|
$0.3263 / $0.6259 | Buy Now |
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Quest Components | 147 |
|
$0.7500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-160583-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-160583-5
TE Connectivity
250 PIDG FASTON REC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 9-160583-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-160583-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-160583-8 | 1.5mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | TE's AMP | 9-160583-5 vs 9-160583-8 |
9-160583-8 | 1.5mm2, PHOSPHOR BRONZE, TIN LEAD FINISH, PUSH-ON TERMINAL | TE Connectivity | 9-160583-5 vs 9-160583-8 |