-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0893
|
Newark | Power Line Filters Emi/Rfi Filters And |Amp Te Connectivity 9-1609095-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$25.3000 / $27.4400 | Buy Now |
DISTI #
CCM1930-ND
|
DigiKey | LINE FILT 277VDC/VAC 3A CHAS Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2104 In Stock |
|
$13.4750 / $17.4200 | Buy Now |
DISTI #
9-1609095-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 277VAC/277VDC Wire Lead Flange Mount - Bulk (Alt: 9-1609095-0) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$12.7204 / $15.3076 | Buy Now |
DISTI #
571-9-1609095-0
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$15.4000 / $17.4200 | Order Now |
|
Future Electronics | 3FB3 Series 3 A 250 Vac/dc (3 X 1.42 X 0.875) in 50 Ohm RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$13.8600 / $14.5600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - 3 A - 277 VAC - 1 Phase - Wire Leaded - 490 µH - 0.33 µF. RoHS: Compliant |
745 In Stock |
|
$13.0800 / $19.3200 | Buy Now |
DISTI #
9-1609095-0
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.9300 / $13.7200 | Buy Now |
DISTI #
9-1609095-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 277VAC/277VDC Wire Lead Flange Mount - Bulk (Alt: 9-1609095-0) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$12.7204 / $15.3076 | Buy Now |
DISTI #
9-1609095-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 277VAC/277VDC Wire Lead Flange Mount - Bulk (Alt: 9-1609095-0) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$12.7204 / $15.3076 | Buy Now |
DISTI #
COR3FB3
|
Interstate Connecting Components | 9-1609095-0 3FB3=F8362 | 0 |
|
$16.5846 / $17.1112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1609095-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1609095-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |