-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0899
|
Newark | General Purpose Relays Fcb-205-Hx4 |Amp Te Connectivity 9-1617758-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.4500 | Buy Now |
DISTI #
9-1617758-0
|
Avnet Americas | Electromechanical Relay DPDT 5A 28VDC 36Ohm - Bulk (Alt: 9-1617758-0) RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$174.8288 / $210.3872 | Buy Now |
DISTI #
571-9-1617758-0
|
Mouser Electronics | General Purpose Relays FCB-205-HX4 RoHS: Compliant | 0 |
|
$224.4700 | Order Now |
DISTI #
AMP9-1617758-0
|
Heilind Electronics | FCB-205-HX4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCB-205-HX4 |
26 On Order |
|
$183.8800 / $214.8300 | Buy Now |
DISTI #
9-1617758-0
|
Avnet Americas | Electromechanical Relay DPDT 5A 28VDC 36Ohm - Bulk (Alt: 9-1617758-0) RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$174.8288 / $210.3872 | Buy Now |
DISTI #
AMP9-1617758-0
|
Interstate Connecting Components | FCB-205-HX4 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 9-1617758-0
|
PEI Genesis | Power/Signal Relay, 2 Form C | 0 |
|
Buy Now | |
DISTI #
000000000003025984
|
Sager | General Purpose Relays FCB-205-HX4 Min Qty: 1 | 0 |
|
$172.5000 / $228.7700 | Buy Now |
|
Master Electronics | FCB-205-HX4 |
26 On Order |
|
$183.8800 / $214.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617758-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617758-0
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |